Image for 7000-C0101-0300000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-C0101-0300000

DigiKey Part Number
5088-7000-C0101-0300000-ND
Manufacturer
Manufacturer Product Number
7000-C0101-0300000
Description
CABLE DRUM, 3-CONDUCTOR-0.25, PU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 24 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱28,726.32000₱28,726.32
Manufacturers Standard Package