
7000-C0101-2140000 | |
|---|---|
DigiKey Part Number | 5088-7000-C0101-2140000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-C0101-2140000 |
Description | CABLE DRUM, 4-CONDUCTOR-0.34, PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,357.48000 | ₱18,357.48 |
| 2 | ₱17,376.69000 | ₱34,753.38 |
| 3 | ₱16,825.85333 | ₱50,477.56 |
| 5 | ₱16,154.36600 | ₱80,771.83 |
| 7 | ₱15,725.28286 | ₱110,076.98 |
| 10 | ₱15,281.60200 | ₱152,816.02 |
| 25 | ₱14,191.31280 | ₱354,782.82 |

