
7000-C0101-6350000 | |
|---|---|
DigiKey Part Number | 5088-7000-C0101-6350000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-C0101-6350000 |
Description | CABLE DRUM, 5-CONDUCTOR-0.34, PU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,435.64000 | ₱40,435.64 |

