
7700-C0201-S4U0000 | |
|---|---|
DigiKey Part Number | 5088-7700-C0201-S4U0000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-C0201-S4U0000 |
Description | CABLE DRUM 355MM, TPE 2X2X24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 272.3' (83.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 272.3' (83.0m) | |
Jacket Color | Teal | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,971.59000 | ₱40,971.59 |
| 2 | ₱38,899.84500 | ₱77,799.69 |
| 3 | ₱37,728.89667 | ₱113,186.69 |
| 5 | ₱36,295.96400 | ₱181,479.82 |
| 7 | ₱35,376.69857 | ₱247,636.89 |
| 10 | ₱34,422.81800 | ₱344,228.18 |

