
83182018 | |
|---|---|
DigiKey Part Number | 2160-83182018-ND |
Manufacturer | |
Manufacturer Product Number | 83182018 |
Description | EWX-PAE 21 GREY CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.720" (18.29mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.720" (18.29mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₱1,773.93768 | ₱4,257,450.43 |

