
83182024 | |
|---|---|
DigiKey Part Number | 2160-83182024-ND |
Manufacturer | |
Manufacturer Product Number | 83182024 |
Description | EWX-PAE M50/P48 GREY CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.440" (36.58mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.440" (36.58mm) | |
Diameter - Outside | 2.110" (53.59mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4,519.88073 | ₱4,519,880.73 |

