


86402022 | |
|---|---|
DigiKey Part Number | 2160-86402022-ND |
Manufacturer | |
Manufacturer Product Number | 86402022 |
Description | TERMINAL BLOCK LABEL KAB 6X10MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.32892 | ₱14,328.92 |

