Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter For Conduit Tubing
Murrplastik Systems Product Line

83601062

DigiKey Part Number
2160-83601062-ND
Manufacturer
Manufacturer Product Number
83601062
Description
PLUG-IN FITTING, IP54, PG29 THRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter For Conduit Tubing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Features
PG29 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱348.96000₱348.96
10₱296.49900₱2,964.99
25₱277.93160₱6,948.29
50₱264.65220₱13,232.61
100₱252.02160₱25,202.16
250₱236.24200₱59,060.50
500₱224.97156₱112,485.78
1,000₱221.09307₱221,093.07
Manufacturers Standard Package