Wire Marker Carrier, Cable Tie 0.16" W x 0.91" L (4.0mm x 23.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker Carrier, Cable Tie 0.16" W x 0.91" L (4.0mm x 23.0mm) Transparent Poly-Vinyl Chloride (PVC)
Murrplastik Systems Product Line

86321020

DigiKey Part Number
2160-86321020-ND
Manufacturer
Manufacturer Product Number
86321020
Description
WIRE MARKER CBL TIE 4MM X 23MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Cable Tie 0.16" W x 0.91" L (4.0mm x 23.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Cable Tie
Size
0.16" W x 0.91" L (4.0mm x 23.0mm)
Cable Diameter
-
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱88.55100₱885.51
25₱84.37040₱2,109.26
50₱81.38100₱4,069.05
100₱78.48690₱7,848.69
250₱74.82340₱18,705.85
500₱72.16984₱36,084.92
1,000₱69.61097₱69,610.97
5,000₱64.01911₱320,095.55
Manufacturers Standard Package