


86321042 | |
|---|---|
DigiKey Part Number | 2160-86321042-ND |
Manufacturer | |
Manufacturer Product Number | 86321042 |
Description | WIRE MARKER CBL TIE 9MM X 35MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.35" W x 1.38" L (9.0mm x 35.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.35" W x 1.38" L (9.0mm x 35.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.38000 | ₱108.38 |
| 10 | ₱95.81600 | ₱958.16 |
| 25 | ₱91.30200 | ₱2,282.55 |
| 50 | ₱88.06260 | ₱4,403.13 |
| 100 | ₱84.93620 | ₱8,493.62 |
| 250 | ₱80.97132 | ₱20,242.83 |
| 500 | ₱78.09982 | ₱39,049.91 |
| 1,000 | ₱75.33194 | ₱75,331.94 |
| 5,000 | ₱69.28047 | ₱346,402.35 |

