


86361040 | |
|---|---|
DigiKey Part Number | 2160-86361040-ND |
Manufacturer | |
Manufacturer Product Number | 86361040 |
Description | WIRE MARKR SLIP-ON 15MMX17MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.59" W x 0.67" L (15.0mm x 17.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.59" W x 0.67" L (15.0mm x 17.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱59.43100 | ₱594.31 |
| 25 | ₱56.62000 | ₱1,415.50 |
| 50 | ₱54.60740 | ₱2,730.37 |
| 100 | ₱52.66010 | ₱5,266.01 |
| 250 | ₱50.20064 | ₱12,550.16 |
| 720 | ₱47.50767 | ₱34,205.52 |
| 1,440 | ₱45.82331 | ₱65,985.57 |
| 5,040 | ₱42.93059 | ₱216,370.17 |

