
LNA-20-06001800-25-15P | |
|---|---|
DigiKey Part Number | 1949-1157-ND |
Manufacturer | |
Manufacturer Product Number | LNA-20-06001800-25-15P |
Description | IC RF AMP VSAT 6GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 15dBm | |
Gain | 20dB | |
Noise Figure | 2.5dB | |
RF Type | VSAT | |
Voltage - Supply | 15V | |
Current - Supply | 300mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182,614.84000 | ₱182,614.84 |

