N-Channel 1200 V 18A (Tc) 87W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 18A (Tc) 87W (Tc) Surface Mount TO-263-7
TO-263-7

G3F135MT12J-TR

DigiKey Part Number
1913-G3F135MT12J-TR-ND - Tape & Reel (TR)
1913-G3F135MT12J-TRCT-ND - Cut Tape (CT)
1913-G3F135MT12J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3F135MT12J-TR
Description
1200V 135M TO-263-7 G3F SIC MOSF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 18A (Tc) 87W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
180mOhm @ 8A, 18V
Vgs(th) (Max) @ Id
4.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
575 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱541.91000₱541.91
10₱370.87700₱3,708.77
100₱296.11240₱29,611.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱241.92188₱193,537.50
Manufacturers Standard Package