Diode 1200 V 8A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD02MPS12E

DigiKey Part Number
1913-GD02MPS12ETR-ND - Tape & Reel (TR)
1913-GD02MPS12ECT-ND - Cut Tape (CT)
1913-GD02MPS12EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD02MPS12E
Description
DIODE SIL CARB 1200V 8A TO2522
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount TO-252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
73pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,767
Check for Additional Incoming Stock
Last Time Buy Date: 5/31/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱105.40000₱105.40
10₱77.59400₱775.94
25₱70.57880₱1,764.47
100₱62.85500₱6,285.50
250₱59.17364₱14,793.41
500₱56.95600₱28,478.00
1,000₱55.12960₱55,129.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱53.20173₱133,004.32
5,000₱52.03979₱260,198.95
7,500₱51.45827₱385,937.02
Manufacturers Standard Package