


CS07532-24M | |
|---|---|
DigiKey Part Number | 644-CS07532-24MTR-ND - Tape & Reel (TR) 644-CS07532-24MCT-ND - Cut Tape (CT) 644-CS07532-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS07532-24M |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Crystal 9pF 100 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱35.55100 | ₱355.51 |
| 25 | ₱33.65760 | ₱841.44 |
| 50 | ₱32.25220 | ₱1,612.61 |
| 100 | ₱30.92430 | ₱3,092.43 |
| 250 | ₱29.24144 | ₱7,310.36 |
| 500 | ₱28.03256 | ₱14,016.28 |
| 1,000 | ₱26.87253 | ₱26,872.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.13308 | ₱75,399.24 |
| 6,000 | ₱24.09463 | ₱144,567.78 |
| 9,000 | ₱23.50736 | ₱211,566.24 |
| 15,000 | ₱22.78844 | ₱341,826.60 |
| 21,000 | ₱22.32708 | ₱468,868.68 |

