
P2P-382612 | |
|---|---|
DigiKey Part Number | 4256-P2P-382612-ND |
Manufacturer | |
Manufacturer Product Number | P2P-382612 |
Description | CASE PC TRANS RED 3.82"LX2.64"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Polycarbonate (PC) Translucent - Red Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Age Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3 | |
Size / Dimension | 3.822" L x 2.642" W (97.09mm x 67.11mm) | |
Height | 1.246" (31.65mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held, Cover Included | |
Material | Polycarbonate (PC) | |
Color | Translucent - Red | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱562.15000 | ₱562.15 |
| 5 | ₱480.45000 | ₱2,402.25 |
| 10 | ₱449.06700 | ₱4,490.67 |
| 25 | ₱410.70440 | ₱10,267.61 |
| 50 | ₱383.88320 | ₱19,194.16 |
| 100 | ₱358.80070 | ₱35,880.07 |
| 250 | ₱328.14432 | ₱82,036.08 |
| 500 | ₱323.80312 | ₱161,901.56 |

