Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 60.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 60.00mm x 14.00mm
How-To Create Custom LCD Characters

NHD-0220JZ-FSW-FBW

DigiKey Part Number
NHD-0220JZ-FSW-FBW-ND
Manufacturer
Manufacturer Product Number
NHD-0220JZ-FSW-FBW
Description
LCD MOD 40DIG 20X2 TRANSFLCT WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 60.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 5.90mm W
Outline L x W x H
182.00mm x 60.00mm x 14.00mm
Viewing Area
147.00mm L x 35.20mm W
Backlight
LED - White
Voltage - Supply
4.7V ~ 5.5V
Dot Size
1.10mm W x 1.50mm H
Interface
Parallel
Controller Type
S6A0069
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,363.70000₱1,363.70
5₱1,281.87400₱6,409.37
10₱1,271.39300₱12,713.93