


1PS76SB17,115 | |
|---|---|
DigiKey Part Number | 1727-5342-2-ND - Tape & Reel (TR) 1727-5342-1-ND - Cut Tape (CT) 1727-5342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB17,115 |
Description | RF DIODE SCHOTTKY 4V SOD-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB17,115 Models |
Category | Capacitance @ Vr, F 0.65pF @ 0.5V, 1MHz |
Manufacturer Nexperia USA Inc. | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Diode Type Schottky - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package SOD-323 |
Current - Max 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDL101T1G | onsemi | 8,283 | MMDL101T1GOSCT-ND | ₱7.74000 | Direct |
| 1SS351-TB-E | onsemi | 15,918 | 1SS351-TB-EOSCT-ND | ₱45.85000 | Similar |
| BAT1503WE6327HTSA1 | Infineon Technologies | 0 | BAT1503WE6327HTSA1CT-ND | ₱50.62000 | Similar |
| RB751V-40 RRG | Taiwan Semiconductor Corporation | 9,862 | 1801-RB751V-40RRGCT-ND | ₱16.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.26431 | ₱21,792.93 |
| 6,000 | ₱6.60370 | ₱39,622.20 |
| 9,000 | ₱6.26698 | ₱56,402.82 |
| 15,000 | ₱5.88846 | ₱88,326.90 |
| 21,000 | ₱5.66425 | ₱118,949.25 |
| 30,000 | ₱5.44634 | ₱163,390.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.12800 | ₱201.28 |
| 100 | ₱12.79130 | ₱1,279.13 |
| 500 | ₱9.60422 | ₱4,802.11 |
| 1,000 | ₱8.57460 | ₱8,574.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.63900 | ₱186.39 |
| 100 | ₱11.84450 | ₱1,184.45 |
| 500 | ₱8.89320 | ₱4,446.60 |
| 1,000 | ₱7.93921 | ₱7,939.21 |


