Direct
Similar



1PS76SB40-QX | |
|---|---|
DigiKey Part Number | 1727-1PS76SB40-QXTR-ND - Tape & Reel (TR) 1727-1PS76SB40-QXCT-ND - Cut Tape (CT) 1727-1PS76SB40-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB40-QX |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱5.84780 | ₱584.78 |
| 500 | ₱4.28522 | ₱2,142.61 |
| 1,000 | ₱3.77845 | ₱3,778.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.13293 | ₱9,398.79 |
| 6,000 | ₱2.80679 | ₱16,840.74 |
| 9,000 | ₱2.64038 | ₱23,763.42 |
| 15,000 | ₱2.45326 | ₱36,798.90 |
| 21,000 | ₱2.34239 | ₱49,190.19 |
| 30,000 | ₱2.23453 | ₱67,035.90 |



