
74ABT125D,623 | |
|---|---|
DigiKey Part Number | 1727-3083-2-ND - Tape & Reel (TR) 1727-3083-1-ND - Cut Tape (CT) 1727-3083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT125D,623 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT125D,623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.42600 | ₱204.26 |
| 25 | ₱18.22240 | ₱455.56 |
| 100 | ₱15.83430 | ₱1,583.43 |
| 250 | ₱14.68980 | ₱3,672.45 |
| 500 | ₱14.00020 | ₱7,000.10 |
| 1,000 | ₱13.53631 | ₱13,536.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.83374 | ₱32,084.35 |
| 5,000 | ₱12.47251 | ₱62,362.55 |
| 7,500 | ₱12.29152 | ₱92,186.40 |
| 12,500 | ₱12.09113 | ₱151,139.12 |
| 17,500 | ₱11.97401 | ₱209,545.17 |
| 25,000 | ₱11.86136 | ₱296,534.00 |

