74ABT245DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,723
Unit Price: ₱39.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,475
Unit Price: ₱57.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,981
Unit Price: ₱69.67000
Datasheet

Similar


Texas Instruments
In Stock: 2,470
Unit Price: ₱57.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱155.43000
Datasheet

Similar


Texas Instruments
In Stock: 31,079
Unit Price: ₱44.06700
Datasheet

Similar


Texas Instruments
In Stock: 31,193
Unit Price: ₱36.92000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245DB,112

DigiKey Part Number
1727-6091-ND
Manufacturer
Manufacturer Product Number
74ABT245DB,112
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types