Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT174PW,118

DigiKey Part Number
1727-74HCT174PW,118TR-ND - Tape & Reel (TR)
1727-74HCT174PW,118CT-ND - Cut Tape (CT)
1727-74HCT174PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT174PW,118
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
69 MHz
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 5.2mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱21.67600₱216.76
25₱19.36560₱484.14
100₱16.83480₱1,683.48
250₱15.62832₱3,907.08
500₱14.90060₱7,450.30
1,000₱14.45040₱14,450.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱10.63182₱26,579.55
5,000₱10.32240₱51,612.00
7,500₱10.16757₱76,256.77
12,500₱9.99602₱124,950.25
17,500₱9.89571₱173,174.92
25,000₱9.79924₱244,981.00
Manufacturers Standard Package