
74AHC244D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC244D-Q100,118TR-ND - Tape & Reel (TR) 1727-74AHC244D-Q100,118CT-ND - Cut Tape (CT) 1727-74AHC244D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC244D-Q100,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC244DWR2G | onsemi | 468 | MC74VHC244DWR2GOSCT-ND | ₱63.72000 | Similar |
| SN74AHC244DW | Rochester Electronics, LLC | 4,665 | 2156-SN74AHC244DW-ND | ₱73.24652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱27.75000 | ₱277.50 |
| 25 | ₱24.91560 | ₱622.89 |
| 100 | ₱21.76550 | ₱2,176.55 |
| 250 | ₱20.26368 | ₱5,065.92 |
| 500 | ₱19.35970 | ₱9,679.85 |
| 1,000 | ₱19.00598 | ₱19,005.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.27309 | ₱30,546.18 |
| 4,000 | ₱14.83272 | ₱59,330.88 |
| 6,000 | ₱14.61238 | ₱87,674.28 |
| 10,000 | ₱14.36805 | ₱143,680.50 |
| 14,000 | ₱14.22518 | ₱199,152.52 |
| 20,000 | ₱14.08786 | ₱281,757.20 |


