74AHC257D,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 165
Unit Price: ₱40.49000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Texas Instruments
In Stock: 10,199
Unit Price: ₱32.75000
Datasheet

Similar


Texas Instruments
In Stock: 2,842
Unit Price: ₱32.16000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC257D,118

DigiKey Part Number
1727-6519-2-ND - Tape & Reel (TR)
1727-6519-1-ND - Cut Tape (CT)
1727-6519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC257D,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱16.43600₱164.36
25₱14.62560₱365.64
100₱12.65440₱1,265.44
250₱11.70992₱2,927.48
500₱11.14180₱5,570.90
1,000₱10.67255₱10,672.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱10.17757₱25,443.92
Manufacturers Standard Package