Direct
Similar
Similar
Similar

74AHC257D,118 | |
|---|---|
DigiKey Part Number | 1727-6519-2-ND - Tape & Reel (TR) 1727-6519-1-ND - Cut Tape (CT) 1727-6519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC257D,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱14.62560 | ₱365.64 |
| 100 | ₱12.65440 | ₱1,265.44 |
| 250 | ₱11.70992 | ₱2,927.48 |
| 500 | ₱11.14180 | ₱5,570.90 |
| 1,000 | ₱10.67255 | ₱10,672.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.17757 | ₱25,443.92 |




