
74AHC257PW,118 | |
|---|---|
DigiKey Part Number | 1727-6520-2-ND - Tape & Reel (TR) 1727-6520-1-ND - Cut Tape (CT) 1727-6520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC257PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.85300 | ₱168.53 |
| 25 | ₱15.00680 | ₱375.17 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 250 | ₱12.02196 | ₱3,005.49 |
| 500 | ₱11.44074 | ₱5,720.37 |
| 1,000 | ₱10.96137 | ₱10,961.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.45531 | ₱26,138.28 |
| 5,000 | ₱10.15018 | ₱50,750.90 |
| 7,500 | ₱9.99749 | ₱74,981.18 |
| 12,500 | ₱9.82818 | ₱122,852.25 |
| 17,500 | ₱9.72925 | ₱170,261.88 |
| 25,000 | ₱9.63412 | ₱240,853.00 |

