74AHC86D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,847
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 14,341
Unit Price: ₱23.82000
Datasheet

Similar


Texas Instruments
In Stock: 9,875
Unit Price: ₱44.07000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC86D,112

DigiKey Part Number
74AHC86D,112-ND
Manufacturer
Manufacturer Product Number
74AHC86D,112
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types