Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC86PW,118 | |
|---|---|
DigiKey Part Number | 1727-4054-2-ND - Tape & Reel (TR) 1727-4054-1-ND - Cut Tape (CT) 1727-4054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86PW,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.12400 | ₱101.24 |
| 25 | ₱8.93240 | ₱223.31 |
| 100 | ₱7.65220 | ₱765.22 |
| 250 | ₱7.03880 | ₱1,759.70 |
| 500 | ₱6.66840 | ₱3,334.20 |
| 1,000 | ₱6.36351 | ₱6,363.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.04194 | ₱15,104.85 |
| 5,000 | ₱5.84829 | ₱29,241.45 |
| 7,500 | ₱5.75118 | ₱43,133.85 |
| 12,500 | ₱5.64367 | ₱70,545.88 |
| 17,500 | ₱5.58082 | ₱97,664.35 |
| 25,000 | ₱5.52040 | ₱138,010.00 |
| 62,500 | ₱5.39022 | ₱336,888.75 |








