74AHCT00D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,500
Unit Price: ₱14.29000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,695
Unit Price: ₱105.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 1,695
Unit Price: ₱21.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54,027
Unit Price: ₱66.10000
Datasheet

Similar


Texas Instruments
In Stock: 43,408
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱6.75345
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱6.75345
Datasheet

Similar


Texas Instruments
In Stock: 21,900
Unit Price: ₱51.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱17.53480
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT00D,118

DigiKey Part Number
1727-74AHCT00D,118TR-ND - Tape & Reel (TR)
1727-74AHCT00D,118CT-ND - Cut Tape (CT)
1727-74AHCT00D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT00D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱10.06400₱100.64
25₱8.90880₱222.72
100₱7.62240₱762.24
250₱7.00784₱1,751.96
500₱6.63982₱3,319.91
1,000₱6.33672₱6,336.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱6.01646₱15,041.15
5,000₱5.82328₱29,116.40
7,500₱5.72657₱42,949.28
12,500₱5.61942₱70,242.75
17,500₱5.55680₱97,244.00
25,000₱5.49656₱137,414.00
Manufacturers Standard Package