Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT00D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT00D,118TR-ND - Tape & Reel (TR) 1727-74AHCT00D,118CT-ND - Cut Tape (CT) 1727-74AHCT00D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱10.06400 | ₱100.64 |
| 25 | ₱8.90880 | ₱222.72 |
| 100 | ₱7.62240 | ₱762.24 |
| 250 | ₱7.00784 | ₱1,751.96 |
| 500 | ₱6.63982 | ₱3,319.91 |
| 1,000 | ₱6.33672 | ₱6,336.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.01646 | ₱15,041.15 |
| 5,000 | ₱5.82328 | ₱29,116.40 |
| 7,500 | ₱5.72657 | ₱42,949.28 |
| 12,500 | ₱5.61942 | ₱70,242.75 |
| 17,500 | ₱5.55680 | ₱97,244.00 |
| 25,000 | ₱5.49656 | ₱137,414.00 |







