
74AHCT1G125GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GM,132TR-ND - Tape & Reel (TR) 1727-74AHCT1G125GM,132CT-ND - Cut Tape (CT) 1727-74AHCT1G125GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GM,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.74200 | ₱77.42 |
| 25 | ₱6.81240 | ₱170.31 |
| 100 | ₱5.79420 | ₱579.42 |
| 250 | ₱5.31424 | ₱1,328.56 |
| 500 | ₱5.02244 | ₱2,511.22 |
| 1,000 | ₱4.78246 | ₱4,782.46 |
| 2,500 | ₱4.59940 | ₱11,498.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.37669 | ₱21,883.45 |
| 10,000 | ₱4.25110 | ₱42,511.00 |
| 15,000 | ₱4.18819 | ₱62,822.85 |
| 25,000 | ₱4.11853 | ₱102,963.25 |
| 35,000 | ₱4.07778 | ₱142,722.30 |
| 50,000 | ₱4.03861 | ₱201,930.50 |

