Direct

74AHCT1G126GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G126GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.93328 | ₱19,666.40 |
| 10,000 | ₱3.81823 | ₱38,182.30 |
| 15,000 | ₱3.76066 | ₱56,409.90 |
| 25,000 | ₱3.69686 | ₱92,421.50 |
| 35,000 | ₱3.65955 | ₱128,084.25 |
| 50,000 | ₱3.62370 | ₱181,185.00 |
| 125,000 | ₱3.54648 | ₱443,310.00 |


