Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126GM,132

DigiKey Part Number
1727-4478-2-ND - Tape & Reel (TR)
1727-4478-1-ND - Cut Tape (CT)
1727-4478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G126GM,132
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱7.02700₱70.27
25₱6.16920₱154.23
100₱5.23440₱523.44
250₱4.79020₱1,197.55
500₱4.52460₱2,262.30
1,000₱4.30487₱4,304.87
2,500₱4.11824₱10,295.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.93328₱19,666.40
10,000₱3.81823₱38,182.30
15,000₱3.76066₱56,409.90
25,000₱3.69686₱92,421.50
35,000₱3.65955₱128,084.25
50,000₱3.62370₱181,185.00
125,000₱3.54648₱443,310.00
Manufacturers Standard Package