Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT541PW-Q100J

DigiKey Part Number
1727-74AHCT541PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHCT541PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHCT541PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT541PW-Q100J
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT541ADTRGonsemi2,008MC74VHCT541ADTRGOSCT-ND₱53.00000Direct
74VHCT541AMTCXonsemi1,42174VHCT541AMTCXFSCT-ND₱53.00000Similar
MC74VHCT541ADTGonsemi296MC74VHCT541ADTGOS-ND₱61.34000Similar
SN74AHCT541PWTexas Instruments1,138296-26424-5-ND₱65.51000Similar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱16.07900₱160.79
25₱14.29200₱357.30
100₱12.36260₱1,236.26
250₱11.43600₱2,859.00
500₱10.87860₱5,439.30
1,000₱10.41827₱10,418.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱9.93342₱24,833.55
5,000₱9.64103₱48,205.15
7,500₱9.49465₱71,209.88
12,500₱9.33244₱116,655.50
17,500₱9.23760₱161,658.00
25,000₱9.14640₱228,660.00
Manufacturers Standard Package