
74ALVCH16501DGGY | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16501DGGYTR-ND - Tape & Reel (TR) 1727-74ALVCH16501DGGYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16501DGGY |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16501DGGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱77.77200 | ₱777.72 |
| 25 | ₱70.74560 | ₱1,768.64 |
| 100 | ₱63.00390 | ₱6,300.39 |
| 250 | ₱59.31656 | ₱14,829.14 |
| 500 | ₱57.09296 | ₱28,546.48 |
| 1,000 | ₱55.26300 | ₱55,263.00 |

