Similar
Similar

74AUP1G19GW,125 | |
|---|---|
DigiKey Part Number | 1727-4174-2-ND - Tape & Reel (TR) 1727-4174-1-ND - Cut Tape (CT) 1727-4174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GW,125 |
Description | IC DECODER/DEMUX 1 X 1:2 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G19GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.61000 | ₱66.10 |
| 25 | ₱5.83600 | ₱145.90 |
| 100 | ₱4.94270 | ₱494.27 |
| 250 | ₱4.52340 | ₱1,130.85 |
| 500 | ₱4.26854 | ₱2,134.27 |
| 1,000 | ₱4.05952 | ₱4,059.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.80147 | ₱11,404.41 |
| 6,000 | ₱3.67503 | ₱22,050.18 |
| 9,000 | ₱3.61171 | ₱32,505.39 |
| 15,000 | ₱3.54164 | ₱53,124.60 |
| 21,000 | ₱3.50063 | ₱73,513.23 |
| 30,000 | ₱3.46122 | ₱103,836.60 |


