


74AUP1T32GWH | |
|---|---|
DigiKey Part Number | 1727-7727-2-ND - Tape & Reel (TR) 1727-7727-1-ND - Cut Tape (CT) 1727-7727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T32GWH |
Description | IC GATE OR SCHMIT 1CH 2IN 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T32GWH Models |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱15.00700 | ₱150.07 |
| 25 | ₱13.36320 | ₱334.08 |
| 100 | ₱11.52890 | ₱1,152.89 |
| 250 | ₱10.65708 | ₱2,664.27 |
| 500 | ₱10.13184 | ₱5,065.92 |
| 1,000 | ₱9.69950 | ₱9,699.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.16455 | ₱27,493.65 |
| 6,000 | ₱8.90273 | ₱53,416.38 |
| 9,000 | ₱8.77172 | ₱78,945.48 |
| 15,000 | ₱8.62649 | ₱129,397.35 |
| 21,000 | ₱8.54163 | ₱179,374.23 |
| 30,000 | ₱8.45997 | ₱253,799.10 |



