
74AUP1T98GM,132 | |
|---|---|
DigiKey Part Number | 1727-4179-2-ND - Tape & Reel (TR) 1727-4179-1-ND - Cut Tape (CT) 1727-4179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T98GM,132 |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.38600 | ₱123.86 |
| 25 | ₱11.00480 | ₱275.12 |
| 100 | ₱9.45650 | ₱945.65 |
| 250 | ₱8.71812 | ₱2,179.53 |
| 500 | ₱8.27506 | ₱4,137.53 |
| 1,000 | ₱7.90943 | ₱7,909.43 |
| 2,500 | ₱7.79009 | ₱19,475.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.29178 | ₱36,458.90 |
| 10,000 | ₱7.10050 | ₱71,005.00 |
| 15,000 | ₱7.00471 | ₱105,070.65 |
| 25,000 | ₱6.89856 | ₱172,464.00 |
| 35,000 | ₱6.83654 | ₱239,278.90 |
| 50,000 | ₱6.77692 | ₱338,846.00 |

