
74AUP1T98GW,125 | |
|---|---|
DigiKey Part Number | 1727-4180-2-ND - Tape & Reel (TR) 1727-4180-1-ND - Cut Tape (CT) 1727-4180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T98GW,125 |
Description | IC XLTR VL UNIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T98GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.76600 | ₱97.66 |
| 25 | ₱8.59920 | ₱214.98 |
| 100 | ₱7.36630 | ₱736.63 |
| 250 | ₱6.76964 | ₱1,692.41 |
| 500 | ₱6.41234 | ₱3,206.17 |
| 1,000 | ₱6.11817 | ₱6,118.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.75392 | ₱17,261.76 |
| 6,000 | ₱5.57577 | ₱33,454.62 |
| 9,000 | ₱5.48654 | ₱49,378.86 |
| 15,000 | ₱5.38769 | ₱80,815.35 |
| 21,000 | ₱5.32992 | ₱111,928.32 |
| 30,000 | ₱5.27434 | ₱158,230.20 |

