NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00GT,115

DigiKey Part Number
1727-74AUP2G00GT,115TR-ND - Tape & Reel (TR)
1727-74AUP2G00GT,115CT-ND - Cut Tape (CT)
1727-74AUP2G00GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00GT,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00GS,115Nexperia USA Inc.5,7601727-7888-1-ND₱13.10000Parametric Equivalent
74AUP2G00GD,125Rochester Electronics, LLC74,9652156-74AUP2G00GD125-ND₱29.77500Parametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC70,0002156-74AUP2G00GN,115-ND₱36.92101Parametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC75,0002156-74AUP2G00GN,115-1727-ND₱36.92101Parametric Equivalent
74AUP2G00RA3-7Diodes Incorporated4,88431-74AUP2G00RA3-7CT-ND₱12.51000Parametric Equivalent
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱10.42100₱104.21
25₱9.19440₱229.86
100₱7.87850₱787.85
250₱7.25080₱1,812.70
500₱6.87208₱3,436.04
1,000₱6.56003₱6,560.03
2,500₱6.40520₱16,013.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.35322₱21,766.10
10,000₱4.22817₱42,281.70
15,000₱4.16556₱62,483.40
25,000₱4.09618₱102,404.50
35,000₱4.05561₱141,946.35
50,000₱4.01664₱200,832.00
Manufacturers Standard Package