
74AUP2G32GT,115 | |
|---|---|
DigiKey Part Number | 1727-6881-2-ND - Tape & Reel (TR) 1727-6881-1-ND - Cut Tape (CT) 1727-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32GT,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G32GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.23567 | ₱21,178.35 |
| 10,000 | ₱4.11348 | ₱41,134.80 |
| 15,000 | ₱4.05226 | ₱60,783.90 |
| 25,000 | ₱3.98444 | ₱99,611.00 |
| 35,000 | ₱3.94480 | ₱138,068.00 |
| 50,000 | ₱3.90668 | ₱195,334.00 |
| 125,000 | ₱3.82458 | ₱478,072.50 |

