OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G32GXX

DigiKey Part Number
1727-74AUP2G32GXXTR-ND - Tape & Reel (TR)
1727-74AUP2G32GXXCT-ND - Cut Tape (CT)
1727-74AUP2G32GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G32GXX
Description
IC GATE OR 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.35x0.8)
Package / Case
8-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱19.17500₱191.75
25₱17.12640₱428.16
100₱14.85770₱1,485.77
250₱13.77512₱3,443.78
500₱13.12124₱6,560.62
1,000₱12.64604₱12,646.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱11.05552₱110,555.20
20,000₱10.82941₱216,588.20
30,000₱10.71614₱321,484.20
50,000₱10.59071₱529,535.50
Manufacturers Standard Package