
74AUP2G58DPJ | |
|---|---|
DigiKey Part Number | 1727-74AUP2G58DPJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G58DPJ |
Description | IC MF CFG 2-CIR 3-IN 10TSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.36276 | ₱18,406.90 |
| 5,000 | ₱7.13457 | ₱35,672.85 |
| 7,500 | ₱7.02023 | ₱52,651.72 |
| 12,500 | ₱6.89356 | ₱86,169.50 |
| 17,500 | ₱6.81953 | ₱119,341.78 |
| 25,000 | ₱6.74835 | ₱168,708.75 |
| 62,500 | ₱6.59506 | ₱412,191.25 |

