
74AUP2G57GUX | |
|---|---|
DigiKey Part Number | 1727-2180-2-ND - Tape & Reel (TR) 1727-2180-1-ND - Cut Tape (CT) 1727-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G57GUX |
Description | IC MF CFG 2-CIR 3-IN 10XQFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G57GUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.32700 | ₱123.27 |
| 25 | ₱10.93320 | ₱273.33 |
| 100 | ₱9.39100 | ₱939.10 |
| 250 | ₱8.66096 | ₱2,165.24 |
| 500 | ₱8.21910 | ₱4,109.55 |
| 1,000 | ₱7.85643 | ₱7,856.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.31170 | ₱29,246.80 |
| 8,000 | ₱7.10915 | ₱56,873.20 |
| 12,000 | ₱7.00775 | ₱84,093.00 |
| 20,000 | ₱6.89535 | ₱137,907.00 |
| 28,000 | ₱6.82973 | ₱191,232.44 |
| 40,000 | ₱6.76652 | ₱270,660.80 |





