
74AUP2G80DC,125 | |
|---|---|
DigiKey Part Number | 1727-7901-2-ND - Tape & Reel (TR) 1727-7901-1-ND - Cut Tape (CT) 1727-7901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G80DC,125 |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱20.06800 | ₱200.68 |
| 25 | ₱17.93640 | ₱448.41 |
| 100 | ₱15.56640 | ₱1,556.64 |
| 250 | ₱14.43968 | ₱3,609.92 |
| 500 | ₱13.76082 | ₱6,880.41 |
| 1,000 | ₱13.29335 | ₱13,293.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.97641 | ₱29,929.23 |
| 6,000 | ₱9.69563 | ₱58,173.78 |
| 9,000 | ₱9.55506 | ₱85,995.54 |
| 15,000 | ₱9.39937 | ₱140,990.55 |
| 21,000 | ₱9.30832 | ₱195,474.72 |
| 30,000 | ₱9.22082 | ₱276,624.60 |

