Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G17GNX

DigiKey Part Number
1727-74AUP3G17GNXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP3G17GNX
Description
IC BUFF 0.8V/3.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
3
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 85,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱20.29476₱101,473.80
Manufacturers Standard Package

Other Suppliers on DigiKey

85,000In Stock
Ships from Rochester Electronics, LLC