Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T774PWJ

DigiKey Part Number
1727-7649-2-ND - Tape & Reel (TR)
1727-7649-1-ND - Cut Tape (CT)
1727-7649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T774PWJ
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
16-TSSOP
Channels per Circuit
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,398
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱29.65600₱296.56
25₱26.60680₱665.17
100₱23.27810₱2,327.81
250₱21.69048₱5,422.62
500₱20.73292₱10,366.46
1,000₱20.41791₱20,417.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱19.11317₱47,782.93
5,000₱18.61152₱93,057.60
7,500₱18.36038₱137,702.85
12,500₱18.08214₱226,026.75
17,500₱17.91948₱313,590.90
25,000₱17.76307₱444,076.75
Manufacturers Standard Package