
74CBTLV3861PW,118 | |
|---|---|
DigiKey Part Number | 1727-6484-2-ND - Tape & Reel (TR) 1727-6484-1-ND - Cut Tape (CT) 1727-6484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3861PW,118 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱22.41480 | ₱560.37 |
| 100 | ₱19.55620 | ₱1,955.62 |
| 250 | ₱18.18420 | ₱4,546.05 |
| 500 | ₱17.35882 | ₱8,679.41 |
| 1,000 | ₱16.95567 | ₱16,955.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.96202 | ₱39,905.05 |
| 5,000 | ₱15.52969 | ₱77,648.45 |
| 7,500 | ₱15.31316 | ₱114,848.70 |
| 12,500 | ₱15.07320 | ₱188,415.00 |
| 17,500 | ₱14.93300 | ₱261,327.50 |
| 25,000 | ₱14.79813 | ₱369,953.25 |

