74HCT14D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 10,600
Unit Price: ₱25.01000
Datasheet

Direct


onsemi
In Stock: 2,500
Unit Price: ₱24.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,305
Unit Price: ₱45.85351
Datasheet

Similar


Texas Instruments
In Stock: 5,285
Unit Price: ₱23.22000
Datasheet

Similar


Texas Instruments
In Stock: 1,484
Unit Price: ₱55.38000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: ₱9.50370
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000

Similar


onsemi
In Stock: 0
Unit Price: ₱45.85000

Similar


onsemi
In Stock: 45,857
Unit Price: ₱12.50550

Similar


Texas Instruments
In Stock: 103,990
Unit Price: ₱51.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23,686
Unit Price: ₱50.02199
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱29.37304
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱29.37304
Datasheet

Similar


Texas Instruments
In Stock: 11,995
Unit Price: ₱23.82000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D-Q100,118

DigiKey Part Number
1727-74HCT14D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT14D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.69386₱19,234.65
5,000₱7.45721₱37,286.05
7,500₱7.33862₱55,039.65
12,500₱7.20726₱90,090.75
17,500₱7.13048₱124,783.40
25,000₱7.05665₱176,416.25
62,500₱6.89772₱431,107.50
Manufacturers Standard Package