74HC137PWJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,045
Unit Price: ₱16.67000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 364
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱10.24867
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13,049
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 91,018
Unit Price: ₱42.28050
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,092
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,972
Unit Price: ₱41.68500
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 62,922
Unit Price: ₱43.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,921
Unit Price: ₱33.35000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC137PWJ

DigiKey Part Number
1727-74HC137PWJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC137PWJ
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.24046₱51,202.30